Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV1224P4G01Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768831
Product RangeSan Ace 120
Your Part Number
105 In Stock
100 more incoming. You can reserve stock now
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.490 (CNY599.4537) |
| 5+ | CNY515.520 (CNY582.5376) |
| 10+ | CNY500.550 (CNY565.6215) |
| 20+ | CNY490.540 (CNY554.3102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.49 (CNY599.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1224P4G01Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768831
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM171CFM
Noise Rating58dBA
Power Rating20.16W
Rated Speed5100rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating840mA
IP Rating-
Air Flow - m3/min4.83m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Product Overview
The 9GV1224P4G01 is a 24VDC 25mm thick Axial Fan with PWM speed control function and pulse sensors. Ball bearing and wire leaded power connection. This San Ace 120-series 9GV-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black yellow sensor, brown control lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 1650/5100RPM Speed rating
- -20 to 70°C Operating temperature range
- 3.12/20.16W Rated power
- 0.09/0.9"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5100rpm
Current Rating
840mA
Air Flow - m3/min
4.83m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
171CFM
Power Rating
20.16W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305
