Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV0648P1H03Copy
Order Code3265329
Product RangeSan Ace 60 9GV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.220 (CNY254.4986) |
| 5+ | CNY213.030 (CNY240.7239) |
| 10+ | CNY200.840 (CNY226.9492) |
| 20+ | CNY196.830 (CNY222.4179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.22 (CNY254.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0648P1H03Copy
Order Code3265329
Product RangeSan Ace 60 9GV
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM76CFM
Noise Rating63dBA
Power Rating24W
Rated Speed14500rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating500mA
IP Rating-
Air Flow - m3/min2.15m³/min
Product RangeSan Ace 60 9GV
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
14500rpm
Current Rating
500mA
Air Flow - m3/min
2.15m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
76CFM
Power Rating
24W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60 9GV
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133
