Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GT0924P4J001Copy
Manufacturer Standard Lead Time55 weeks
Order Code4720940
Product RangeSan Ace 92T 9GT Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY853.360 (CNY964.2968) |
| 5+ | CNY780.490 (CNY881.9537) |
| 10+ | CNY707.620 (CNY799.6106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY853.36 (CNY964.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GT0924P4J001Copy
Manufacturer Standard Lead Time55 weeks
Order Code4720940
Product RangeSan Ace 92T 9GT Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.7CFM
Noise Rating44dBA
Power Rating5.04W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating210mA
IP Rating-
Air Flow - m3/min2.2m³/min
Static Pressure105Pa
Product RangeSan Ace 92T 9GT Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
5000rpm
Current Rating
210mA
Air Flow - m3/min
2.2m³/min
Product Range
San Ace 92T 9GT Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.7CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
105Pa
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
