Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GL1224M101Copy
Order Code4720938
Product RangeSan Ace 120L 9GL Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.520 (CNY388.1776) |
| 5+ | CNY322.210 (CNY364.0973) |
| 10+ | CNY300.890 (CNY340.0057) |
| 20+ | CNY294.880 (CNY333.2144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.52 (CNY388.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GL1224M101Copy
Order Code4720938
Product RangeSan Ace 120L 9GL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM74CFM
Noise Rating32dBA
Power Rating2.64W
Rated Speed1950rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating110mA
IP Rating-
Air Flow - m3/min2.1m³/min
Static Pressure39.6Pa
Product RangeSan Ace 120L 9GL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
1950rpm
Current Rating
110mA
Air Flow - m3/min
2.1m³/min
Product Range
San Ace 120L 9GL Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
74CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
39.6Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
