Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GL1224H101Copy
Order Code4720937
Product RangeSan Ace 120L 9GL Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY740.020 (CNY836.2226) |
| 5+ | CNY647.520 (CNY731.6976) |
| 10+ | CNY545.190 (CNY616.0647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY740.02 (CNY836.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GL1224H101Copy
Order Code4720937
Product RangeSan Ace 120L 9GL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating39dBA
Power Rating5.28W
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating220mA
IP Rating-
Air Flow - m3/min2.8m³/min
Static Pressure70.4Pa
Product RangeSan Ace 120L 9GL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
220mA
Air Flow - m3/min
2.8m³/min
Product Range
San Ace 120L 9GL Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
5.28W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
70.4Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
