Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GE0412P3J03Copy
Order Code2768818
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.610 (CNY184.8793) |
| 5+ | CNY158.700 (CNY179.331) |
| 10+ | CNY140.920 (CNY159.2396) |
| 20+ | CNY139.210 (CNY157.3073) |
| 50+ | CNY137.500 (CNY155.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.61 (CNY184.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GE0412P3J03Copy
Order Code2768818
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24.4CFM
Noise Rating56dBA
Power Rating7.8W
Rated Speed15000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating650mA
IP Rating-
Air Flow - m3/min0.69m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Product Overview
The 9GE0412P3J03 is a 12VDC 28mm thick Axial Fan with PWM speed control and pulse sensor, low vibration. Ball bearing and wire leaded power connection. This San Ace 40-series 9GE-type fan comes with aluminum frame and plastic impeller. UL1061, 28AWG +red and -black, yellow sensor, brown control lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 2650/15000RPM Outlet speed rating
- -20 to 60°C Operating temperature range
- 0.6/7.8W Rated power
- 0.042/1.378"-H₂O Static pressure
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
15000rpm
Current Rating
650mA
Air Flow - m3/min
0.69m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24.4CFM
Power Rating
7.8W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
