Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0912P4J03Copy
Manufacturer Standard Lead Time52 weeks
Order Code1854206
Product RangeSan Ace 92
Your Part Number
271 In Stock
254 more incoming. You can reserve stock now
271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.630 (CNY228.9719) |
| 5+ | CNY192.500 (CNY217.525) |
| 10+ | CNY178.530 (CNY201.7389) |
| 20+ | CNY175.290 (CNY198.0777) |
| 50+ | CNY172.040 (CNY194.4052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.63 (CNY228.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0912P4J03Copy
Manufacturer Standard Lead Time52 weeks
Order Code1854206
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.7CFM
Noise Rating43dBA
Power Rating4.68W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating390mA
IP Rating-
Air Flow - m3/min2.2m³/min
Product RangeSan Ace 92
SVHCLead (21-Jan-2025)
Product Overview
The 9GA0912P4J03 is a 12VDC 25mm thick Axial Fan with PMW speed control function and pulse sensor, low power consumption. Ball bearing and wire leaded power connection. This San Ace 92-series 9GA-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black, brown lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 1500/5000RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.72/4.68W Rated power
- 0.04/0.42"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
5000rpm
Current Rating
390mA
Air Flow - m3/min
2.2m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.7CFM
Power Rating
4.68W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (1)
Alternatives for 9GA0912P4J03
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
