Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P4J001Copy
Order Code2395761
Product RangeSan Ace 80
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.860 (CNY191.9418) |
| 5+ | CNY164.760 (CNY186.1788) |
| 10+ | CNY157.780 (CNY178.2914) |
| 20+ | CNY150.730 (CNY170.3249) |
| 50+ | CNY143.670 (CNY162.3471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.86 (CNY191.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P4J001Copy
Order Code2395761
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating48dBA
Power Rating7.2W
Rated Speed7400rpm
Power Connection Type4 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min2.07m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Product Overview
The 9GA0812P4J001 is a 12VDC 25mm thick Axial Fan with PMW speed control function and pulse sensor, low power consumption. Ball bearing and wire leaded power connection. This San Ace 80-series 9GA-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black, brown lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 2500/7400RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.96/7.2W Rated power
- 0.08/0.7"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
7400rpm
Current Rating
600mA
Air Flow - m3/min
2.07m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73CFM
Power Rating
7.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212
