Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0624P1J03
Order Code4720934
Product RangeSan Ace 60 9GA Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.360 (CNY274.9968) |
| 5+ | CNY219.440 (CNY247.9672) |
| 10+ | CNY195.520 (CNY220.9376) |
| 20+ | CNY191.610 (CNY216.5193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.36 (CNY275.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0624P1J03
Order Code4720934
Product RangeSan Ace 60 9GA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM62CFM
Noise Rating63dBA
Power Rating18W
Rated Speed17500rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating750mA
IP Rating-
Air Flow - m3/min1.75m³/min
Static Pressure820Pa
Product RangeSan Ace 60 9GA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
17500rpm
Current Rating
750mA
Air Flow - m3/min
1.75m³/min
Product Range
San Ace 60 9GA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
62CFM
Power Rating
18W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
820Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
