Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0512P7G001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265306
Product RangeSan Ace 52GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.450 (CNY147.4085) |
| 5+ | CNY129.800 (CNY146.674) |
| 10+ | CNY120.300 (CNY135.939) |
| 20+ | CNY113.380 (CNY128.1194) |
| 50+ | CNY106.460 (CNY120.2998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.45 (CNY147.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0512P7G001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265306
Product RangeSan Ace 52GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM17.7CFM
Noise Rating38dBA
Power Rating1.56W
Rated Speed7800rpm
Power Connection Type4 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeSan Ace 52GA
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
7800rpm
Current Rating
130mA
Air Flow - m3/min
0.5m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17.7CFM
Power Rating
1.56W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 52GA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
