Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P3G001Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265300
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.120 (CNY168.5056) |
| 5+ | CNY146.140 (CNY165.1382) |
| 10+ | CNY127.460 (CNY144.0298) |
| 20+ | CNY121.260 (CNY137.0238) |
| 50+ | CNY115.060 (CNY130.0178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.12 (CNY168.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P3G001Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265300
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.5CFM
Noise Rating53dBA
Power Rating5.28W
Rated Speed16500rpm
Power Connection Type4 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min0.61m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
16500rpm
Current Rating
220mA
Air Flow - m3/min
0.61m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.5CFM
Power Rating
5.28W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
