
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.290 (CNY161.9177) |
| 5+ | CNY142.590 (CNY161.1267) |
| 10+ | CNY123.120 (CNY139.1256) |
| 20+ | CNY117.650 (CNY132.9445) |
| 50+ | CNY112.170 (CNY126.7521) |
Product Information
Product Overview
The 9GA0412P6G001 is a 12VDC 38mm 40x40x20mm Axial Fan with a ball bearing. The San Ace 40GA series fan features leaded UL1007 26AWG wire connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control refers to brown wire. The high air flow and low power consumption fan comes with a plastic frame and impeller. Also comes with a current blocking function and reverse polarity protection motor. The direction of rotation of the fan is clock wise direction. The sound pressure level (SPL) is expressed as the value at 1m from air inlet side. It features that maximum air flow is increased by approximately 20%, maximum static pressure is increased by approximately by 107%, power consumption is reduced by approximately 50%, sound pressure level is reduced by approximately 4dB(A) compared with our conventional product.
- High air flow and high static pressure
- Energy-saving
- Low noise
- 40000 Expected life
- -10 to 70°C Operating temperature range
Technical Specifications
12V
40mm
Ball Bearing
47dBA
16000rpm
230mA
0.42m³/min
To Be Advised
Square
20mm
14.8CFM
2.76W
4 Lead Wires, PWM Control, Sensor Output
-
San Ace 40
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
