Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3G01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265294
Product RangeSan Ace 40 9GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.050 (CNY155.9965) |
| 5+ | CNY135.290 (CNY152.8777) |
| 10+ | CNY120.980 (CNY136.7074) |
| 20+ | CNY115.240 (CNY130.2212) |
| 50+ | CNY109.490 (CNY123.7237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.05 (CNY156.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3G01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265294
Product RangeSan Ace 40 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.5CFM
Noise Rating53dBA
Power Rating4.68W
Rated Speed16500rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating390mA
IP Rating-
Air Flow - m3/min0.61m³/min
Product RangeSan Ace 40 9GA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
16500rpm
Current Rating
390mA
Air Flow - m3/min
0.61m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.5CFM
Power Rating
4.68W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40 9GA
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
