Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1224E101Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768811
Product RangeSan Ace 120
Your Part Number
50 In Stock
180 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.460 (CNY401.6698) |
| 5+ | CNY350.180 (CNY395.7034) |
| 10+ | CNY282.830 (CNY319.5979) |
| 20+ | CNY277.180 (CNY313.2134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.46 (CNY401.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224E101Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768811
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating46dBA
Power Rating8.16W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating340mA
IP Rating-
Air Flow - m3/min3.34m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Product Overview
The 9G1224E101 is a 24VDC Axial Fan without sensor, with ball bearing and wire leaded power connection with 340mA rated current, 50/60Hz 500VAC, plastic frame and impeller UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 8.16W Rated power
- 3100RPM Rated speed
- -20 to 70°C Operating temperature range
- 100Pa Maximum static pressure
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3100rpm
Current Rating
340mA
Air Flow - m3/min
3.34m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
118CFM
Power Rating
8.16W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 120
Alternatives for 9G1224E101
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
