Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1224A401Copy
Order Code3265322
Product RangeSan Ace 120
Your Part Number
428 In Stock
Need more?
16 Delivery in 3-4 Business Days(SG stock)
412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.370 (CNY285.1781) |
| 5+ | CNY238.970 (CNY270.0361) |
| 10+ | CNY225.570 (CNY254.8941) |
| 20+ | CNY221.060 (CNY249.7978) |
| 50+ | CNY216.550 (CNY244.7015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.37 (CNY285.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224A401Copy
Order Code3265322
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM99.93CFM
Noise Rating44dBA
Power Rating5.04W
Rated Speed3150rpm
Power Connection Type3 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min2.83m³/min
Product RangeSan Ace 120
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3150rpm
Current Rating
210mA
Air Flow - m3/min
2.83m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
99.93CFM
Power Rating
5.04W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Alternatives for 9G1224A401
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
