Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0812G101Copy
Order Code2768804
Product RangeSan Ace 80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.750 (CNY235.8875) |
| 5+ | CNY190.140 (CNY214.8582) |
| 10+ | CNY171.530 (CNY193.8289) |
| 20+ | CNY168.100 (CNY189.953) |
| 50+ | CNY164.670 (CNY186.0771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.75 (CNY235.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0812G101Copy
Order Code2768804
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating51dBA
Power Rating13.2W
Rated Speed6300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating1.1A
IP Rating-
Air Flow - m3/min2.55m³/min
Product RangeSan Ace 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9G0812G101 is a 12VDC Axial Fan without sensor, with ball bearing and wire leaded power connection, plastic frame and impeller, UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 13.2W Rated power
- 6300RPM Rated speed
- -20 to 70°C Operating temperature range
- 211Pa Maximum static pressure
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
6300rpm
Current Rating
1.1A
Air Flow - m3/min
2.55m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
13.2W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (3)
Alternatives for 9G0812G101
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
