Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0624P4H001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265254
Product RangeSan Ace 60 9G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.950 (CNY266.6235) |
| 5+ | CNY226.720 (CNY256.1936) |
| 10+ | CNY189.580 (CNY214.2254) |
| 20+ | CNY185.790 (CNY209.9427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.95 (CNY266.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0624P4H001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265254
Product RangeSan Ace 60 9G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.7CFM
Noise Rating49dBA
Power Rating6W
Rated Speed9500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating250mA
IP Rating-
Air Flow - m3/min1.21m³/min
Product RangeSan Ace 60 9G
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
9500rpm
Current Rating
250mA
Air Flow - m3/min
1.21m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
42.7CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60 9G
Technical Docs (1)
Alternatives for 9G0624P4H001
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
