Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRA0412P5G03Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265253
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.500 (CNY286.455) |
| 5+ | CNY248.430 (CNY280.7259) |
| 10+ | CNY241.590 (CNY272.9967) |
| 20+ | CNY236.760 (CNY267.5388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.50 (CNY286.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0412P5G03Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265253
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM27.2CFM
Noise Rating59dBA
Power Rating12W
Rated Speed-
Power Connection Type8 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min0.77m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
-
Current Rating
1A
Air Flow - m3/min
0.77m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
27.2CFM
Power Rating
12W
Power Connection Type
8 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
