Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9AD1201H4H001Copy
Manufacturer Standard Lead Time51 weeks
Order Code4907042
Product RangeSan Ace 120AD 9AD Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY578.140 (CNY653.2982) |
| 5+ | CNY520.030 (CNY587.6339) |
| 10+ | CNY448.240 (CNY506.5112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY578.14 (CNY653.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD1201H4H001Copy
Manufacturer Standard Lead Time51 weeks
Order Code4907042
Product RangeSan Ace 120AD 9AD Series
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM83CFM
Noise Rating40dBA
Power Rating3.4W
Rated Speed3000rpm
Power Connection Type5 Lead Wires, Sensor Output
Current Rating60mA
IP Rating-
Air Flow - m3/min2.35m³/min
Operating Voltage Min90V
Operating Voltage Max264V
Static Pressure62Pa
Product RangeSan Ace 120AD 9AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
40dBA
Rated Speed
3000rpm
Current Rating
60mA
Air Flow - m3/min
2.35m³/min
Operating Voltage Max
264V
Product Range
San Ace 120AD 9AD Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
83CFM
Power Rating
3.4W
Power Connection Type
5 Lead Wires, Sensor Output
IP Rating
-
Operating Voltage Min
90V
Static Pressure
62Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
