Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0912S401Copy
Order Code3265243
Product RangeSan Cooler 92 9A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.020 (CNY115.2826) |
| 5+ | CNY99.980 (CNY112.9774) |
| 10+ | CNY97.960 (CNY110.6948) |
| 20+ | CNY96.960 (CNY109.5648) |
| 50+ | CNY95.960 (CNY108.4348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.02 (CNY115.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0912S401Copy
Order Code3265243
Product RangeSan Cooler 92 9A
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.6CFM
Noise Rating39dBA
Power Rating3.24W
Rated Speed3550rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating270mA
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Cooler 92 9A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
3550rpm
Current Rating
270mA
Air Flow - m3/min
1.66m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.6CFM
Power Rating
3.24W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Cooler 92 9A
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
