Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0812G423Copy
Manufacturer Standard Lead Time35 weeks
Order Code3494960
Product RangeSan Cooler 80 9A
Your Part Number
3 In Stock
60 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.850 (CNY337.7005) |
| 5+ | CNY289.840 (CNY327.5192) |
| 10+ | CNY280.880 (CNY317.3944) |
| 20+ | CNY274.920 (CNY310.6596) |
| 50+ | CNY268.950 (CNY303.9135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.85 (CNY337.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0812G423Copy
Manufacturer Standard Lead Time35 weeks
Order Code3494960
Product RangeSan Cooler 80 9A
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Noise Rating40dBA
Power Rating4.56W
Rated Speed4500rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating380mA
IP Rating-
Air Flow - m3/min1.5m³/min
Product RangeSan Cooler 80 9A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
4500rpm
Current Rating
380mA
Air Flow - m3/min
1.5m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Power Rating
4.56W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
San Cooler 80 9A
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
