Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109S078ULCopy
Manufacturer Standard Lead Time20 weeks
Order Code3296185
Product RangeSan Ace 120
Your Part Number
11 In Stock
14 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.940 (CNY601.0922) |
| 5+ | CNY495.970 (CNY560.4461) |
| 10+ | CNY459.990 (CNY519.7887) |
| 20+ | CNY382.900 (CNY432.677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY531.94 (CNY601.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109S078ULCopy
Manufacturer Standard Lead Time20 weeks
Order Code3296185
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC-
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.5CFM
Noise Rating45dBA
Power Rating16W
Rated Speed3100rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating100mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
-
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3100rpm
Current Rating
100mA
Air Flow - m3/min
2.9m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102.5CFM
Power Rating
16W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
