Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0824S4D01Copy
Order Code2768788
Product RangeSan Ace 80
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.330 (CNY196.9929) |
| 5+ | CNY170.440 (CNY192.5972) |
| 10+ | CNY143.440 (CNY162.0872) |
| 20+ | CNY134.310 (CNY151.7703) |
| 50+ | CNY125.170 (CNY141.4421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.33 (CNY196.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0824S4D01Copy
Order Code2768788
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed3400rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating100mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3400rpm
Current Rating
100mA
Air Flow - m3/min
1.2m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
42.4CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
