Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0805F402Copy
Order Code3265221
Product RangeSan Ace 80 9R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.770 (CNY128.5601) |
| 5+ | CNY110.360 (CNY124.7068) |
| 10+ | CNY101.570 (CNY114.7741) |
| 20+ | CNY95.560 (CNY107.9828) |
| 50+ | CNY89.540 (CNY101.1802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.77 (CNY128.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0805F402Copy
Order Code3265221
Product RangeSan Ace 80 9R
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM32.5CFM
Noise Rating26dBA
Power Rating1.25W
Rated Speed2600rpm
Power Connection Type3 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min0.92m³/min
Product RangeSan Ace 80 9R
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
2600rpm
Current Rating
250mA
Air Flow - m3/min
0.92m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
32.5CFM
Power Rating
1.25W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 80 9R
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
