Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0612G402Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768778
Product RangeSan Ace 60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.890 (CNY146.7757) |
| 5+ | CNY119.230 (CNY134.7299) |
| 10+ | CNY108.570 (CNY122.6841) |
| 20+ | CNY103.400 (CNY116.842) |
| 50+ | CNY98.220 (CNY110.9886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.89 (CNY146.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0612G402Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768778
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.5CFM
Noise Rating39dBA
Power Rating2.88W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Ace 60
SVHCLead (25-Jun-2025)
Product Overview
The 109R0612G402 is a 12VDC 25mm thick Axial Fan with a ball bearing. The San Ace 60-series R type DC fan features wire leaded power connection with +ve refers to red wire and -ve refers to black or blue wire.
- High rotating speed
- 50/60Hz, 500VAC for 1 minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
5600rpm
Current Rating
240mA
Air Flow - m3/min
0.78m³/min
SVHC
Lead (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.5CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (3)
Alternatives for 109R0612G402
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
