Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H702Copy
Manufacturer Standard Lead Time10 weeks
Order Code1838828
Product RangeSan Ace 40
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.080 (CNY137.9504) |
| 5+ | CNY118.410 (CNY133.8033) |
| 10+ | CNY110.590 (CNY124.9667) |
| 20+ | CNY100.520 (CNY113.5876) |
| 50+ | CNY90.450 (CNY102.2085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.08 (CNY137.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H702Copy
Manufacturer Standard Lead Time10 weeks
Order Code1838828
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.4CFM
Noise Rating28dBA
Power Rating1.92W
Rated Speed7700rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.18m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
The 109P0424H702 is a 24VDC Axial Fan without sensor, with ball bearing, wire leaded power connection, plastic frame and impeller.
- 1.92W Rated power
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
7700rpm
Current Rating
80mA
Air Flow - m3/min
0.18m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.4CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
