Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H302Copy
Manufacturer Standard Lead Time10 weeks
Order Code1838826
Product RangeSan Ace 40
Your Part Number
19,619 In Stock
Need more?
19,143 Delivery in 3-4 Business Days(SG stock)
476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.090 (CNY132.3117) |
| 5+ | CNY111.340 (CNY125.8142) |
| 10+ | CNY99.860 (CNY112.8418) |
| 20+ | CNY95.790 (CNY108.2427) |
| 50+ | CNY91.720 (CNY103.6436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.09 (CNY132.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H302Copy
Manufacturer Standard Lead Time10 weeks
Order Code1838826
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dBA
Power Rating2.28W
Rated Speed8700rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP Rating-
Air Flow - m3/min0.32m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
The 109P0424H302 is a standard DC Axial Fan with 500VAC at 50/60Hz, 1 minute (between lead conductor and frame) dielectric strength.
- Current Cut (with Reverse-connection Protection) Motor Protection System
- High Air Flow, High Reliability and Low Noise
- 40mm Square Type
- 8700RPM Rated Rotating Speed
- 0.32m³/Minute Air Flow
- 103Pa Static Pressure
- Red and black leads
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8700rpm
Current Rating
95mA
Air Flow - m3/min
0.32m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
11.3CFM
Power Rating
2.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
