Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412K3013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265189
Product RangeSan Ace 40
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.620 (CNY157.7706) |
| 5+ | CNY135.430 (CNY153.0359) |
| 10+ | CNY115.520 (CNY130.5376) |
| 20+ | CNY107.140 (CNY121.0682) |
| 50+ | CNY98.760 (CNY111.5988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.62 (CNY157.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412K3013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265189
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM20.8CFM
Noise Rating50dBA
Power Rating6.6W
Rated Speed15500rpm
Power Connection Type3 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min0.59m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
15500rpm
Current Rating
550mA
Air Flow - m3/min
0.59m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
20.8CFM
Power Rating
6.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Alternatives for 109P0412K3013
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
