Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412D601Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768756
Product RangeSan Ace 40
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.760 (CNY151.1488) |
| 5+ | CNY130.970 (CNY147.9961) |
| 10+ | CNY113.690 (CNY128.4697) |
| 20+ | CNY107.850 (CNY121.8705) |
| 50+ | CNY102.000 (CNY115.260) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.76 (CNY151.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412D601Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768756
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.9CFM
Noise Rating42dBA
Power Rating2.16W
Rated Speed11000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating180mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
The 109P0412D601 is a 12VDC 20mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 40-series 9P-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 11000RPM Speed rating
- -20 to 60°C Operating temperature range
- 2.16W Rated power
- 0.498"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
11000rpm
Current Rating
180mA
Air Flow - m3/min
0.31m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.9CFM
Power Rating
2.16W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Alternatives for 109P0412D601
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
