Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0405J601Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265180
Product RangeSan Ace 40 9P
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.280 (CNY121.2264) |
| 5+ | CNY101.840 (CNY115.0792) |
| 10+ | CNY96.390 (CNY108.9207) |
| 20+ | CNY94.470 (CNY106.7511) |
| 50+ | CNY92.540 (CNY104.5702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.28 (CNY121.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0405J601Copy
Manufacturer Standard Lead Time19 weeks
Order Code3265180
Product RangeSan Ace 40 9P
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM9.9CFM
Noise Rating39dBA
Power Rating2.3W
Rated Speed9800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating460mA
IP Rating-
Air Flow - m3/min0.28m³/min
Product RangeSan Ace 40 9P
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
9800rpm
Current Rating
460mA
Air Flow - m3/min
0.28m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.9CFM
Power Rating
2.3W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40 9P
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
