Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0405F3013Copy
Order Code4720905
Product RangeSan Ace 40 9P Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.250 (CNY132.4925) |
| 5+ | CNY110.550 (CNY124.9215) |
| 10+ | CNY103.850 (CNY117.3505) |
| 20+ | CNY93.610 (CNY105.7793) |
| 50+ | CNY83.370 (CNY94.2081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.25 (CNY132.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0405F3013Copy
Order Code4720905
Product RangeSan Ace 40 9P Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM8.6CFM
Noise Rating30dBA
Power Rating1.4W
Rated Speed6700rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating280mA
IP Rating-
Air Flow - m3/min0.244m³/min
Static Pressure58.8Pa
Product RangeSan Ace 40 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
6700rpm
Current Rating
280mA
Air Flow - m3/min
0.244m³/min
Product Range
San Ace 40 9P Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
8.6CFM
Power Rating
1.4W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
58.8Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
