Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H5208-0410Copy
Order Code4172441
Product Range103H52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 93 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.670 (CNY312.6371) |
| 5+ | CNY258.700 (CNY292.331) |
| 10+ | CNY254.650 (CNY287.7545) |
| 20+ | CNY250.600 (CNY283.178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.67 (CNY312.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5208-0410Copy
Order Code4172441
Product Range103H52 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max0.3N-m
Current Rating1.2A
Voltage Rating Max24VDC
No. of Wires6
External Length39mm
Shaft Diameter5mm
Product Range103H52 Series
Shaft Length24mm
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Unipolar
Torque Max
0.3N-m
Voltage Rating Max
24VDC
External Length
39mm
Product Range
103H52 Series
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
