Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WP0912F401Copy
Order Code2432668
Product RangeSan Ace 92W 9WP
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.100 (CNY197.863) |
| 5+ | CNY171.600 (CNY193.908) |
| 10+ | CNY168.100 (CNY189.953) |
| 20+ | CNY166.270 (CNY187.8851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.10 (CNY197.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP0912F401Copy
Order Code2432668
Product RangeSan Ace 92W 9WP
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM43.8CFM
Noise Rating30dBA
Power Rating1.68W
Rated Speed2650rpm
Power Connection Type3 Lead Wires
Current Rating140mA
IP RatingIP68
Air Flow - m3/min1.24m³/min
Product RangeSan Ace 92W 9WP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 92W series 9WP type Splash Proof Fan can be installed in outdoor environments exposed to water. The 92W series fans are suitable for cooling solar inverters and equipment for outdoors use.
- UL94V-0 Flammability rated plastic frame
- UL94V-0 Flammability rated plastic impeller
- 40000/60°C Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
2650rpm
Current Rating
140mA
Air Flow - m3/min
1.24m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.8CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Product Range
San Ace 92W 9WP
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147
