Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WG1212G101-ECopy
Order Code2768844
Product RangeSan Ace 120W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.170 (CNY727.9121) |
| 5+ | CNY631.280 (CNY713.3464) |
| 10+ | CNY618.680 (CNY699.1084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY644.17 (CNY727.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WG1212G101-ECopy
Order Code2768844
Product RangeSan Ace 120W
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM137CFM
Noise Rating49dBA
Power Rating11.76W
Rated Speed3600rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating980mA
IP RatingIP55
Air Flow - m3/min3.88m³/min
Product RangeSan Ace 120W
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
3600rpm
Current Rating
980mA
Air Flow - m3/min
3.88m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
137CFM
Power Rating
11.76W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
IP55
Product Range
San Ace 120W
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455
