Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GE0412P3K03Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768819
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.540 (CNY200.6202) |
| 5+ | CNY175.960 (CNY198.8348) |
| 10+ | CNY149.910 (CNY169.3983) |
| 20+ | CNY143.710 (CNY162.3923) |
| 50+ | CNY137.500 (CNY155.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.54 (CNY200.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GE0412P3K03Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768819
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM26.8CFM
Noise Rating58dBA
Power Rating10.08W
Rated Speed16500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating840mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product RangeSan Ace 40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
16500rpm
Current Rating
840mA
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
26.8CFM
Power Rating
10.08W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
