Print Page
11 In Stock
10 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.590 (CNY370.1767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.59 (CNY370.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoYFS-20-03-H-05-SBCopy
Order Code2856771
Product RangeYFS
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows5Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeYFS
Contact Termination TypeSurface Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
5Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
Product Range
YFS
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

