Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUDM6-40-4-01.5-L-A-TH-TRCopy
Order Code4535614
Product RangeAcceleRate mP UDM6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.650 (CNY177.0145) |
| 10+ | CNY149.510 (CNY168.9463) |
| 25+ | CNY143.640 (CNY162.3132) |
| 100+ | CNY133.470 (CNY150.8211) |
| 250+ | CNY124.660 (CNY140.8658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY156.65 (CNY177.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUDM6-40-4-01.5-L-A-TH-TRCopy
Order Code4535614
Product RangeAcceleRate mP UDM6 Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing-
No. of Rows-
No. of Contacts248Contacts
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAcceleRate mP UDM6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
-
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
248Contacts
Contact Material
Copper Alloy
Product Range
AcceleRate mP UDM6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006023
