Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTSM-103-01-SM-SV-P-TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code3731787
Product RangeTSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY7.660 (CNY8.6558) |
| 500+ | CNY7.000 (CNY7.910) |
| 1000+ | CNY6.390 (CNY7.2207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.63 (CNY12.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSM-103-01-SM-SV-P-TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code3731787
Product RangeTSM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Product RangeTSM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSM-103-01-SM-SV-P-TR is a TSM series, single row, 2.54mm (0.100") pitch, surface mount terminal strip. Designed specifically for surface mount applications with many options to facilitate processing. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
- Pin header connector type
- 3 number of contacts
- Surface mount contact termination type and straight connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Phosphor bronze terminal material
- Plating: 30µ" selective gold in contact area, matte tin on tail
- Choice of standard post heights provide solutions to mate with any Samtec socket
- Meets or exceeds MIL-DTL-55302 testing
- Voltage rating: 400V AC/566V DC and current rating (per pin) is 4.1A when mated with HLE
- Mates: SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE (board) and IDSS, IDSD (cable)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
TSM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
