Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTSDF-06-D-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code3748581
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.360 (CNY29.7868) |
| 10+ | CNY22.520 (CNY25.4476) |
| 100+ | CNY18.680 (CNY21.1084) |
| 250+ | CNY18.240 (CNY20.6112) |
| 500+ | CNY17.800 (CNY20.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.36 (CNY29.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSDF-06-D-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code3748581
Technical Datasheet
No. of Positions12Ways
Pitch Spacing1.27mm
For Use WithSamtec CC03R/CC03M Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
