Print Page
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.110 (CNY208.0443) |
| 10+ | CNY162.050 (CNY183.1165) |
| 25+ | CNY135.560 (CNY153.1828) |
| 100+ | CNY122.320 (CNY138.2216) |
| 250+ | CNY121.580 (CNY137.3854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.11 (CNY208.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTS-132-G-AACopy
Manufacturer Standard Lead Time4 weeks
Order Code2779628
Product RangeTS
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole
Product RangeTS
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead (04-Feb-2026)
Product Overview
The TS-132-G-AA is a 32-way 1-row 0.1-inch Screw Machine Terminal Strip with gold-plated brass contacts. It can mate with SS, SD, HSS, SL, SDL, ESS and ESD connectors. The TS series terminal strip comes with a black glass filled polyester insulator.
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
TS
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Alternatives for TS-132-G-AA
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352

