Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.210 (CNY30.7473) |
| 25+ | CNY19.760 (CNY22.3288) |
| 50+ | CNY18.930 (CNY21.3909) |
| 100+ | CNY18.110 (CNY20.4643) |
| 150+ | CNY16.910 (CNY19.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.21 (CNY30.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTS-116-T-A-1Copy
Order Code3662630
Product RangeTS
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangeTS
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
TS
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

