Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTLE-102-01-G-DVCopy
Order Code1668466
Product RangeTiger Beam TLE
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.410 (CNY17.4133) |
| 10+ | CNY14.160 (CNY16.0008) |
| 100+ | CNY12.900 (CNY14.577) |
| 250+ | CNY11.640 (CNY13.1532) |
| 500+ | CNY11.100 (CNY12.543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.41 (CNY17.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-102-01-G-DVCopy
Order Code1668466
Product RangeTiger Beam TLE
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Product RangeTiger Beam TLE
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Tiger Beam TLE
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for TLE-102-01-G-DV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
