Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFSD-05-28-H-10.00-T-NDSCopy
Manufacturer Standard Lead Time20 weeks
Order Code2856080
Product RangeTFSD Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.620 (CNY295.6306) |
| 10+ | CNY230.260 (CNY260.1938) |
| 25+ | CNY192.630 (CNY217.6719) |
| 100+ | CNY173.820 (CNY196.4166) |
| 250+ | CNY172.750 (CNY195.2075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.62 (CNY295.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFSD-05-28-H-10.00-T-NDSCopy
Manufacturer Standard Lead Time20 weeks
Order Code2856080
Product RangeTFSD Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Plug to Discrete Wire Receptacle
No. of Positions10Ways
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeTFSD Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Plug to Discrete Wire Receptacle
Connector Pitch
1.27mm
Cable Length - Metric
254mm
Product Range
TFSD Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
10"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
