Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFM-125-02-S-D-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code2505005
Product RangeTiger Eye TFM
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.210 (CNY127.9273) |
| 10+ | CNY99.540 (CNY112.4802) |
| 25+ | CNY83.140 (CNY93.9482) |
| 100+ | CNY74.940 (CNY84.6822) |
| 250+ | CNY69.470 (CNY78.5011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.21 (CNY127.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-125-02-S-D-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code2505005
Product RangeTiger Eye TFM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeSurface Mount
Product RangeTiger Eye TFM
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TFM-125-02-S-D-A is a 50-position 2-row Standard Strip SMT Header with gold-plated phosphor bronze contacts. The Tiger Eye™ board-to-board connector is made with phosphor bronze terminal and black liquid crystal polymer insulator. It features shrouded body for blind mating, vertical orientation and screw down, weld tab and solder nail options for most rugged requirements. It mates with SFM/SFMC/SFSD high reliability Tiger Eye™ contact sockets and cable assemblies.
- Extended Life Product™ (E.L.P.™)
- 250VAC Mated with SFM voltage rating
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Product Range
Tiger Eye TFM
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for TFM-125-02-S-D-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
