Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFM-110-01-L-D-RE1-WTCopy
Manufacturer Standard Lead Time10 weeks
Order Code2856318
Product RangeTiger Eye TFM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.100 (CNY69.043) |
| 10+ | CNY53.470 (CNY60.4211) |
| 100+ | CNY44.300 (CNY50.059) |
| 250+ | CNY39.720 (CNY44.8836) |
| 500+ | CNY38.620 (CNY43.6406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.10 (CNY69.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-110-01-L-D-RE1-WTCopy
Manufacturer Standard Lead Time10 weeks
Order Code2856318
Product RangeTiger Eye TFM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeTiger Eye TFM
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TFM-110-01-L-D-RE1-WT is a 20-way 2-row 0.05-inch Tiger Eye™ high reliability Terminal Strip with gold-plated phosphor bronze contacts. It can mate with SFM, SFMC and SFSD connectors. The TFM series header comes with a black liquid crystal polymer insulator.
- Multiple stack heights
- 3.2A Current rating (per pin)
- 250VAC Voltage rating (mated with SFM)
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Tiger Eye TFM
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
