Print Page
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.970 (CNY67.7661) |
| 20+ | CNY57.330 (CNY64.7829) |
| 75+ | CNY49.500 (CNY55.935) |
| 300+ | CNY43.010 (CNY48.6013) |
| 600+ | CNY40.400 (CNY45.652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.97 (CNY67.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-130-02-G-D-RACopy
Order Code1668409
Product RangeSSW
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeSSW
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Right Angle
Pitch Spacing
2.54mm
No. of Contacts
60Contacts
Product Range
SSW
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014096

