Print Page
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.900 (CNY71.077) |
| 10+ | CNY59.860 (CNY67.6418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.90 (CNY71.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-125-01-G-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code1668403
Product RangeSSW
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product RangeSSW
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
SSW
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for SSW-125-01-G-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763

