Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSM-103-L-DV-P-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4178169
Product RangeTiger Claw SSM Series
Your Part Number
41 In Stock
40 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.170 (CNY20.5321) |
| 10+ | CNY17.270 (CNY19.5151) |
| 100+ | CNY14.800 (CNY16.724) |
| 250+ | CNY13.750 (CNY15.5375) |
| 500+ | CNY12.690 (CNY14.3397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.17 (CNY20.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSM-103-L-DV-P-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4178169
Product RangeTiger Claw SSM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeTiger Claw SSM Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
SSM-103-L-DV-P-TR is a SSM series Tiger Claw™ surface mount PCB socket strip.
- Pitch: 2.54mm
- SET qualified
- Termination: surface mount
- 10µ" (0.25µm) gold on contact, matte tin on tail plating
- Double row, vertical pin, 6 contacts
- Insulator material: black liquid crystal polymer
- Contact material: phosphor bronze
- Voltage rating: 405V AC/573V DC
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
Tiger Claw SSM Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
