Print Page
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.200 (CNY96.276) |
| 10+ | CNY74.990 (CNY84.7387) |
| 100+ | CNY62.740 (CNY70.8962) |
| 250+ | CNY56.610 (CNY63.9693) |
| 500+ | CNY56.270 (CNY63.5851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.20 (CNY96.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSA-132-S-GCopy
Manufacturer Standard Lead Time11 weeks
Order Code1668239
Product RangeSSA
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Connector MountingThrough Hole Mount
Product RangeSSA
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SSA-132-S-G is a 32-pole 1-row 2.54mm Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and PET polyester insulator. The SSA series PC lead style socket strip is compatible with BBL, BBS, BHS, HTS and TS series connectors.
- Black colour
- UL94V-0 Flammability rating
- 5000MΩ Minimum insulation resistance
- 1000Vrms Dielectric withstanding voltage
- 10mΩ Contact resistance
- Lead-free solderable
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
SSA
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for SSA-132-S-G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002159

