Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSQW-108-01-S-D-VS-A-K-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4178168
Product RangeTiger Buy SQW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.110 (CNY49.8443) |
| 10+ | CNY37.790 (CNY42.7027) |
| 100+ | CNY32.420 (CNY36.6346) |
| 250+ | CNY31.820 (CNY35.9566) |
| 500+ | CNY31.210 (CNY35.2673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.11 (CNY49.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQW-108-01-S-D-VS-A-K-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4178168
Product RangeTiger Buy SQW Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Product RangeTiger Buy SQW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
SQW-108-01-S-D-VS-A-K-TR is a SQW series Tiger Buy™ cost-effective rugged PCB socket.
- 2 rows, 16 contacts
- Orientation: vertical
- Pitch: 2.00mm
- Special features: FleXYZ™ design allows design flexibility in all three axes
- Termination: through-hole, surface mount
- Selective gold plating
- Insulator material: black liquid crystal polymer
- Contact material: phosphor bronze
- Operating temperature range: -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
Tiger Buy SQW Series
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
